The NTE990 is an audio amplifier with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It can operate with a supply voltage between 6V and 24V. The amplifier is mounted through a hole and has an output power of 2W. The power supply rejection ratio (PSRR) is 65dB.
NTE Electronics NTE990 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Operating Supply Voltage | 9.121518MV |
| Output Power | 2W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE990 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.