NTE Electronics NTE9949 technical specifications.
| Package/Case | DIP |
| Logic Function | NAND GATE |
| Mount | Through Hole |
| Number of Elements | 4 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE9949 to view detailed technical specifications.
No datasheet is available for this part.