
Two Terminal Voltage Reference, 1 Output, 1.22V, PBCY2, TO-92, 2 PIN
Sign in to ask questions about the NTE Electronics NTE998 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics NTE998 technical specifications.
| Package/Case | SIP |
| Impedance | 2R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reverse Leakage Current | 5mA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Zener Voltage | 1.22V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE998 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
