NTE Electronics PN3645 technical specifications.
| Package/Case | TO-92 |
| Collector Emitter Breakdown Voltage | 60V |
| Current Rating | -300mA |
| Lead Free | Lead Free |
| Packaging | Box |
| Power Dissipation | 625mW |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -60V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics PN3645 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.