
RESISTOR METAL FILM FLAMEPROOF 1/4W 27 OHM 2% AXIAL LEAD
Sign in to ask questions about the NTE Electronics QW027 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics QW027 technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 27R |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics QW027 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.