
This is a 250V metal oxide resistor with a resistance of 499 ohms and a tolerance of 1%. It has an axial package and is designed for through hole mounting. The operating temperature range is from -55°C to 155°C. The resistor is made by NTE Electronics and is a part of the QW series.
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 499R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Oxide |
| Series | QW |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
