
The QW111 is a fixed resistor with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is designed for through-hole mounting and features a metal package. The resistor has a DC rated voltage of 250V and a resistance of 110 ohms with a tolerance of 2%. The QW111 is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NTE Electronics QW111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics QW111 technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 110R |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 2% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics QW111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
