
NTE ELECTRONICS QW210 RESISTOR, METAL OXIDE, 1KOHM, 250mW, 2%
Sign in to ask questions about the NTE Electronics QW210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics QW210 technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 2% |
| Resistor Type | Metal Oxide |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics QW210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
