This 250V 1kR metal film resistor features a metal case and axial termination. It operates over a temperature range of -55°C to 155°C. The resistor has a tolerance of 1% and a resistance tolerance of 1%.
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |