RESISTOR METAL FILM FLAMEPROOF 1/4W 110K OHM 1% AXIAL LEAD
Checking distributor stock and pricing after the page loads.
NTE Electronics QW3110BR technical specifications.
| Package/Case | Metal |
| Height | 0.75inch |
| Length | 5.5inch |
| Weight | 0.02lb |
| Width | 1.75inch |
| RoHS | Not Compliant |
No datasheet is available for this part.