RESISTOR METAL FILM FLAMEPROOF 1/4W 16KOHM 1% AXIAL LEAD
Sign in to ask questions about the NTE Electronics QW316BR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics QW316BR technical specifications.
| Package/Case | Metal |
| Height | 0.75inch |
| Length | 5.5inch |
| Weight | 0.02lb |
| Width | 1.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics QW316BR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.