RESISTOR METAL FILM FLAMEPROOF 1/4W 20KOHM 1% AXIAL LEAD
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Height | 0.75inch |
| Length | 5.5inch |
| Resistance | 20kR |
| Tolerance | 1% |
| DC Rated Voltage | 250V |
| Weight | 0.02lb |
| Width | 1.75inch |
| RoHS | Compliant |