
The NTE QW382 is a through-hole fixed resistor with a maximum power dissipation of 250mW and an operating temperature range of -55°C to 155°C. It features a resistance of 82kΩ with a tolerance of 2%. The resistor is packaged in an axial configuration and is RoHS compliant.
Sign in to ask questions about the NTE Electronics QW382 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics QW382 technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Resistance | 82kR |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics QW382 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
