Electromechanical Relay 12VDC 120Ohm 10A DPDT(34.9x35.4x61.3)mm Plug-In General Purpose Relay
NTE Electronics R03-11D10-12 technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 10A |
| Termination Style | 8-Pin Circular Plug |
| Number of Terminals | 8 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 9.6VDC |
| Coil Current | 100mA |
| Maximum AC Switching Voltage | 120V |
| Coil Resistance | 120Ohm |
| Maximum DC Switching Voltage | 28V |
| Package Type | Plastic Cover |
| Mounting | Plug-In |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.