The NTE Electronics R03-14A10-240 is a general purpose relay with a 3PDT contact arrangement, rated for 10A and 240VAC. It features a 11-pin circular plug termination style and a plastic cover package type. The relay has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 55 degrees Celsius. It is designed for plug-in mounting.
NTE Electronics R03-14A10-240 technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | 3PDT |
| Max Current Rating | 10A |
| Termination Style | 11-Pin Circular Plug |
| Number of Terminals | 11 |
| AC Coil Voltage | 240V |
| Maximum Pick-Up Voltage | 204VAC |
| Maximum AC Switching Voltage | 120V |
| Coil Resistance | 7.2KOhm |
| Maximum DC Switching Voltage | 28V |
| Package Type | Plastic Cover |
| Mounting | Plug-In |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.