This SPDT electromechanical relay has a contact arrangement of single pole double throw and a contact form of one form C. It operates at a DC coil voltage of 110VDC with a coil current of 11.62mA and a coil resistance of 9.46K ohms. The relay has a maximum pick-up voltage of 93.5VDC and a minimum dropout voltage of 11VDC. It can handle a maximum AC switching voltage of 300V and a maximum DC switching voltage of 28V, with a maximum switching current of 15A and a maximum switching power of 1.4W. The relay has a plug-in termination style and five terminals. It is constructed with a non-latching relay and has a push-to-test button. The operating temperature range is from -40 to 55 degrees Celsius.
NTE Electronics R11-5D15-110BN technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 110V |
| Coil Current | 11.62mA |
| Coil Resistance | 9.46KOhm |
| Maximum Pick-Up Voltage | 93.5VDC |
| Minimum Dropout Voltage | 11VDC |
| Maximum AC Switching Voltage | 300V |
| Maximum DC Switching Voltage | 28V |
| Maximum Switching Current | 15A |
| Maximum Switching Power | 1.4W |
| Termination Style | Plug-In |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NTE Electronics R11-5D15-110BN to view detailed technical specifications.
No datasheet is available for this part.