Electromechanical Relay 110VDC 8.5KOhm 10A 3PDT(28.2x31.5x41.8)mm Plug-In General Purpose Relay
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Relay |
| Contact Arrangement | 3PDT |
| Max Current Rating | 10A |
| Termination Style | 0.187Quick Connect |
| Number of Terminals | 11 |
| DC Coil Voltage | 110V |
| Maximum Pick-Up Voltage | 82.5VDC |
| Coil Current | 12.94mA |
| Maximum AC Switching Voltage | 120V |
| Coil Resistance | 8.5KOhm |
| Maximum DC Switching Voltage | 28V |
| Package Type | Plastic Cover |
| Mounting | Plug-In |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |