The NTE Electronics R14-17D10-110 is a general purpose relay with a 4PDT contact arrangement and a maximum current rating of 10A. It has a 110VDC coil voltage and a maximum pick-up voltage of 82.5VDC. The relay can switch up to 120VAC and has a coil resistance of 6.9K. It is designed for plug-in mounting and operates within a temperature range of -30 to 55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Relay |
| Contact Arrangement | 4PDT |
| Max Current Rating | 10A |
| Termination Style | 0.187Quick Connect |
| Number of Terminals | 14 |
| DC Coil Voltage | 110V |
| Maximum Pick-Up Voltage | 82.5VDC |
| Coil Current | 15.94mA |
| Maximum AC Switching Voltage | 120V |
| Coil Resistance | 6.9KOhm |
| Maximum DC Switching Voltage | 28V |
| Package Type | Plastic Cover |
| Mounting | Plug-In |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 55°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |