
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NTE Electronics R28-11A10-120K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Contact Current Rating | 10A |
| Mount | PCB |
| Nominal Input Voltage (AC) | 120V |
| Power Consumption | 2mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R28 |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics R28-11A10-120K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.