Time Delay Relay 120VAC 10A DPDT(60.32x44.45x87.32)mm Socket
NTE Electronics R28-11A10-120L technical specifications.
| Approvals | UL, CSA |
| Contact Current Rating | 10A |
| Mount | PCB |
| Nominal Input Voltage (AC) | 120V |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R28 |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.