
DPDT electromechanical relay featuring a 12VDC coil with 960 Ohm resistance and 150mW coil power. This single contact relay offers a 2A contact current rating with Ruthenium and Gold contact material. Designed for through-hole PCB mounting, it operates within a -40°C to 65°C temperature range and supports AC voltage ratings up to 240V and DC voltage ratings up to 28V. Dimensions are 20x10.11x11mm.
NTE Electronics R40-11D2-12 technical specifications.
| Package/Case | 120 |
| Coil Power | 150mW |
| Coil Resistance | 960R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Ruthenium, Gold |
| Current Rating | 2A |
| Height | 11mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Number of Poles | 2 |
| Power Consumption | 15mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R40 |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| Width | 10.11mm |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics R40-11D2-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
