
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 2A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount,
Sign in to ask questions about the NTE Electronics R40-11D2-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics R40-11D2-24 technical specifications.
| Package/Case | 120 |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Current Rating | 2A |
| Height | 11mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Power Consumption | 2mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | R40 |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| Width | 10.11mm |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics R40-11D2-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
