This 4PDT general purpose relay has a maximum current rating of 2A and is available with a 5/6VDC coil voltage. The termination style is PC Pin with 16 terminals. The relay has a maximum pick-up voltage of 3.5VDC or 4.2VDC, depending on the coil voltage, and a coil current of 62.5mA or 75mA. The maximum AC switching voltage is 120V and the maximum DC switching voltage is 28V. The package type is DIP and the mounting style is through hole. The operating temperature range is -40°C to 65°C.
NTE Electronics R40-17D2-5/6C technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | 4PDT |
| Max Current Rating | 2A |
| Termination Style | PC Pin |
| Number of Terminals | 16 |
| DC Coil Voltage | 5/6V |
| Maximum Pick-Up Voltage | 3.5VDC|4.2VDC |
| Coil Current | 62.5|75mA |
| Maximum AC Switching Voltage | 120V |
| Coil Resistance | 80Ohm |
| Maximum DC Switching Voltage | 28V |
| Package Type | DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NTE Electronics R40-17D2-5/6C to view detailed technical specifications.
No datasheet is available for this part.