NTE Electronics R53-1D30-6 technical specifications.
| Coil Resistance | 40R |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 30A |
| Height | 20.32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Power Consumption | 900mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R53 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 27.2mm |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics R53-1D30-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
