
NTE Electronics R60-11AD10-24 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 120 |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | PCB |
| Nominal Input Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.