
NTE Electronics R66-5A10-120 technical specifications.
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Height | 73mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -28°C |
| Reach SVHC Compliant | No |
| Relay Type | Impulse |
| RoHS Compliant | Yes |
| Series | R66 |
| Termination | Plug |
| Throw Configuration | SPDT |
| Width | 44.95mm |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics R66-5A10-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
