NTE Electronics RB-120 technical specifications.
| Package/Case | 120 |
| Coil Voltage (AC) | 120V |
| Height | 22.35mm |
| Input Type | AC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -45°C |
| Max Supply Voltage | 120V |
| Min Supply Voltage | 120V |
| Reach SVHC Compliant | No |
| Series | RB |
| Termination | Screw |
| Voltage Rating | 120V |
| Width | 26.92mm |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics RB-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.