
NTE Electronics RIM-IAC15M technical specifications.
| Color | Yellow |
| Output Current | 50mA |
| Series | RIM |
| Turn-Off Delay Time | 30ms |
| Turn-On Delay Time | 20ms |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics RIM-IAC15M to view detailed technical specifications.
No datasheet is available for this part.