
Checking distributor stock and pricing after the page loads.
NTE Electronics RIM-ODC24M technical specifications.
| Color | Red |
| Contact Material | Silver |
| Output Current | 50mA |
| Power Consumption | 700mW |
| Series | RIM |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.
