The RLY530-1-120 is a contactor relay with a single pole, single throw normally open contact arrangement. It has a maximum current rating of 30A and is designed for use with 120VAC coils. The relay features a quick connect termination style and is mounted via a flange mount. It operates over a temperature range of -40°C to 65°C.
NTE Electronics RLY530-1-120 technical specifications.
| Type | Contactor Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 30A |
| Termination Style | Quick Connect |
| Number of Terminals | 4 |
| AC Coil Voltage | 120V |
| Maximum Pick-Up Voltage | 90VAC |
| Maximum AC Switching Voltage | 600V |
| Coil Resistance | 420Ohm |
| Mounting | Flange Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.