Electromechanical Relay 120VAC 237Ohm 30A DPST-NO(52.7x82.9x61.7)mm Flange Contactor Relay
NTE Electronics RLY530-2-120 technical specifications.
| Type | Contactor Relay |
| Contact Arrangement | DPST-NO |
| Max Current Rating | 30A |
| Termination Style | Quick Connect |
| Number of Terminals | 4 |
| AC Coil Voltage | 120V |
| Maximum Pick-Up Voltage | 90VAC |
| Maximum AC Switching Voltage | 600V |
| Coil Resistance | 237Ohm |
| Mounting | Flange Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.