The RLY530-3-24 is a 3PST-NO contactor relay from NTE Electronics. It has a maximum current rating of 30A and can operate with an AC coil voltage of 24V. The relay is designed for flange mounting and can withstand a maximum switching voltage of 600VAC. It has a minimum operating temperature of -40°C and a maximum operating temperature of 65°C.
NTE Electronics RLY530-3-24 technical specifications.
| Type | Contactor Relay |
| Contact Arrangement | 3PST-NO |
| Max Current Rating | 30A |
| Termination Style | Quick Connect |
| Number of Terminals | 6 |
| AC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 18VAC |
| Maximum AC Switching Voltage | 600V |
| Coil Resistance | 7Ohm |
| Mounting | Flange Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.