Electromechanical Relay 24VAC 18Ohm 40A SPST-NO(52.5x82.9x63.45)mm Flange Contactor Relay
NTE Electronics RLY540-1-24 technical specifications.
| Type | Contactor Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 40A |
| Termination Style | Quick Connect |
| Number of Terminals | 4 |
| AC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 18VAC |
| Maximum AC Switching Voltage | 600V |
| Coil Resistance | 18Ohm |
| Mounting | Flange Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.