
Solid State Relay 15mA 5V DC-IN 7A 260V AC-OUT 4-Pin Case D-37
Sign in to ask questions about the NTE Electronics RS2-1D7-33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics RS2-1D7-33 technical specifications.
| Package/Case | TO-3 |
| Current Rating | 7A |
| Load Current | 7A |
| Mount | Chassis Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RS2 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics RS2-1D7-33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
