The NTE Electronics SCTB225K20 is a 2.2uF surface mount tantalum capacitor with a rated voltage of 20VDC and a tolerance of 10%. It operates over a temperature range of -55°C to 125°C and is constructed with a flat design. The capacitor is packaged in a 3528-21 surface mount package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Voltage | 20VDC |
| DC Rated Voltage | 20VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Construction | Flat |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |