Cap 2.2uF 50VDC 10% 7.3 X 4.3 X 2.9mm SMD
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Construction | Flat |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |