Cap Aluminum Lytic 6800uF 35V 20% (22 X 50mm) Snap-In 10mm 2000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8mF |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |