GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
NTE Electronics SR1-0603-510 technical specifications.
| Package/Case | 0603 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Resistance | 1MR |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics SR1-0603-510 to view detailed technical specifications.
No datasheet is available for this part.