
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
NTE Electronics SR1-0805-010 technical specifications.
| Package/Case | 0805 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Resistance | 10R |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics SR1-0805-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
