RESISTOR 100 MILLIWATT THICK FILM SURFACE MOUNT 15 OHM 5% 0805 CASE WITH NICKEL
Checking distributor stock and pricing after the page loads.
NTE Electronics SR1-0805-015 technical specifications.
| Package/Case | 0805 |
| Height | 0.5inch |
| Length | 5.5inch |
| Resistance | 15R |
| Weight | 0.01lb |
| Width | 1.5inch |
| RoHS | Not Compliant |