
Res Thick Film 0805 2.2 Ohm 5% 1/10W 200ppm/C Molded SMD SMD
Checking distributor stock and pricing after the page loads.
NTE Electronics SR1-0805-2D2 technical specifications.
| Package/Case | 0805 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Resistance | 2.2R |
| Tolerance | 5% |
| RoHS | Not Compliant |
No datasheet is available for this part.