Resistor 250 Milliwatt Thick Film Surface Mount 22 Ohm 5% 1206 Case With Nickel Barrier
NTE Electronics SR1-1206-022 technical specifications.
| Height | 0.25inch |
| Length | 0.25inch |
| Resistance | 22R |
| RoHS Compliant | No |
| Weight | 0.0001lb |
| Width | 0.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics SR1-1206-022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.