RESISTOR 250 MILLIWATT THICK FILM SURFACE MOUNT 4.3 OHM 5% 1206 CASE WITH NICKEL
Checking distributor stock and pricing after the page loads.
| Height | 0.25inch |
| Length | 0.25inch |
| Resistance | 4.3R |
| RoHS Compliant | No |
| Weight | 0.0001lb |
| Width | 0.25inch |
| RoHS | Not Compliant |