
PNP Silicon Power Transistor, TO-220-3 package, featuring a 100V Collector Emitter Breakdown Voltage and a -100V DC Rated Voltage. This through-hole mounted component offers a 6A current rating and a 65W power dissipation, with a maximum collector current of 700uA. Operating across a wide temperature range from -65°C to 150°C, it boasts a transition frequency of 3MHz and is lead-free and SVHC compliant.
NTE Electronics TIP42C technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 1.5V |
| Current Rating | -6A |
| Lead Free | Lead Free |
| Max Collector Current | 700uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 65W |
| Reach SVHC Compliant | Yes |
| Transition Frequency | 3MHz |
| DC Rated Voltage | -100V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics TIP42C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
