
NTE Electronics UF4004 technical specifications.
| Capacitance | 17pF |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Output Current | 1A |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics UF4004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
