NTE Electronics UF4005 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 17pF |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 75ns |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics UF4005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.