NMC 3"x2"pres Sens 100/rll Monthly Inspect Rec Label ML1. More details: Safety Signs; Message Type: Inspection,...
Checking distributor stock and pricing after the page loads.
| Bandwidth | 20kHz |
| Height | 42mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| Weight | 300g |
| Width | 86mm |
| RoHS | Compliant |