This 56-pin industrial-grade flash memory IC operates within a temperature range of -40°C to 85°C. It features a JEDEC package code of R-PDSO-G56, with dimensions of 14mm in width and 18.4mm in length. The device supports a supply voltage of 2.3V to 3.6V and has a maximum access time of 105ns. The memory IC is designed for parallel access and has a capacity of 67108864 words.
Numonyx Memory Solutions JS28F00AP33BFA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 14 |
| Length | 18.4 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 105 |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.