This 56-pin TSOP-56 industrial flash memory IC from Numonyx Memory Solutions operates within a temperature range of -40 to 85 degrees Celsius. It features a parallel interface and a maximum access time of 75 nanoseconds. The device is supplied with a voltage between 2.7 and 3.6 volts and has a memory capacity of 4,194,304 words. The package is lead-free and measures 14 by 20 millimeters.
Numonyx Memory Solutions JS28F640J3D75F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 14 |
| Length | 18.4 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 75 |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.