This industrial-grade flash memory IC features 131072 words of storage, a maximum clock frequency of 25MHz, and a supply voltage range of 2.7V to 3.6V. It is packaged in a 0.150 inch, ROHS compliant plastic SOP-8 package. The IC operates over a temperature range of -40°C to 85°C. It has 8 terminals and is designed for serial access.
Sign in to ask questions about the Numonyx Memory Solutions M25P10-AVMN6P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Numonyx Memory Solutions M25P10-AVMN6P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Numonyx Memory Solutions M25P10-AVMN6P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.